CHIPQUIK Straight Surface Mount Mount 500 μm Pitch SMT Adapter, VSSOP to DIP 8

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.40-
10 - 24£2.217%
25 +£1.9319%

*price indicative

RS Stock No.:
924-812
Mfr. Part No.:
PA0042
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

SMT Adapter

Connection A

VSSOP

Connection Gender A

Female

Number of Contacts A

8

Connection Gender B

Male

Number of Contacts B

8

Connection B

DIP 8

Pitch

500μm

Series

Proto Advantage

Mount Type

Surface Mount

Orientation

Straight

Standards/Approvals

ROHS

COO (Country of Origin):
CA
The CHIPQUIK SMT Adapter is a VSSOP-8 to DIP-8 converter designed for seamless integration into electronic projects. It facilitates the transition between different package types, ensuring efficient connectivity.

Adaptable to various setups with precise measurements

Enhances stability during soldering processes

Top and bottom views clearly marked for accurate pin placement

High compatibility which supports 0.5 mm pitch components effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy