NXP 4-Channel I/O Expander I2C, SMBus 8-Pin SOIC, PCA9536D,112
- RS Stock No.:
- 815-0686
- Mfr. Part No.:
- PCA9536D,112
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-0686
- Mfr. Part No.:
- PCA9536D,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of I/O Channels | 4 | |
| Interface | I2C, SMBus | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of I/O Channels 4 | ||
Interface I2C, SMBus | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.3 V | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
