Rotronic Instruments HC2-WIN-USB Pen Digital Thermohygrometer, ±2 %RH Accuracy, +85°C Max, 100%RH Max, RS Calibration

Stock information currently inaccessible
RS Stock No.:
735-4846
Mfr. Part No.:
HC2-WIN-USB
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Absolute Maximum Temperature Measurement

+85°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

0.3 °mC

Best Humidity Measurement Accuracy

±2 %RH

Model Number p

HC2-WIN-USB

Dewpoint Measurement

Yes

Meter Type

Pen Digital

Interface Type

USB

Calibrated

RSCAL

Functions

Alarm, Data Logging, Memory, Record

Power Source

Mains

Weight

110g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy