Kane DTH10 Pen Digital Hygrometer, ±5 %RH Accuracy, +50°C Max, 95%RH Max, RS Calibration
- RS Stock No.:
- 725-0823
- Mfr. Part No.:
- DTH10/RS
- Brand:
- Kane
Stock information currently inaccessible
- RS Stock No.:
- 725-0823
- Mfr. Part No.:
- DTH10/RS
- Brand:
- Kane
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kane | |
| Absolute Maximum Temperature Measurement | +50°C | |
| Maximum Humidity Measurement | 95%RH | |
| Hygrometer Type | Digital Hygrometer | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Temperature Measurement Resolution | 0.1°C | |
| Best Humidity Measurement Accuracy | ±5 %RH | |
| Model Number p | DTH10 | |
| Meter Type | Pen Digital | |
| Calibrated | RSCAL | |
| Functions | Hold, Record | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Battery Life | 150 h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Kane | ||
Absolute Maximum Temperature Measurement +50°C | ||
Maximum Humidity Measurement 95%RH | ||
Hygrometer Type Digital Hygrometer | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Best Humidity Measurement Accuracy ±5 %RH | ||
Model Number p DTH10 | ||
Meter Type Pen Digital | ||
Calibrated RSCAL | ||
Functions Hold, Record | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Battery Life 150 h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Kane DTH10 Pen Digital Hygrometer +50°C Max UKAS Calibration
- Kane DTH10 Pen Digital Hygrometer +50°C Max, 95%RH Max
- RS PRO Handheld Thermohygrometer +50°C Max, 95%RH Max
- Testo 608-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 605-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 605-H1 Hygrometer 50 °C 50 °C Max UKAS
- Testo 605-H1 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 608-H1 Hygrometer 50 °C 50 °C Max RSCAL

