Oregon Scientific THGR 328N Thermohygrometer, +60°C Max, 95%RH Max
- RS Stock No.:
- 497-9253
- Mfr. Part No.:
- THGR 328N
- Brand:
- Oregon Scientific
Stock information currently inaccessible
- RS Stock No.:
- 497-9253
- Mfr. Part No.:
- THGR 328N
- Brand:
- Oregon Scientific
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oregon Scientific | |
| Absolute Maximum Temperature Measurement | +60°C | |
| Maximum Humidity Measurement | 95%RH | |
| Temperature Measurement Resolution | 0.1°C | |
| Model Number p | THGR 328N | |
| Maximum Operating Temperature | +50 °C, +60 °C | |
| Minimum Operating Temperature | -20 °C, -5 °C | |
| Select all | ||
|---|---|---|
Brand Oregon Scientific | ||
Absolute Maximum Temperature Measurement +60°C | ||
Maximum Humidity Measurement 95%RH | ||
Temperature Measurement Resolution 0.1°C | ||
Model Number p THGR 328N | ||
Maximum Operating Temperature +50 °C, +60 °C | ||
Minimum Operating Temperature -20 °C, -5 °C | ||
- COO (Country of Origin):
- CN
