Oregon Scientific THGR 228 Thermohygrometer, +60°C
- RS Stock No.:
- 479-5881
- Mfr. Part No.:
- THGR228
- Brand:
- Oregon Scientific
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-5881
- Mfr. Part No.:
- THGR228
- Brand:
- Oregon Scientific
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oregon Scientific | |
| Absolute Maximum Temperature Measurement | +60°C | |
| Maximum Humidity Measurement | 95%RH | |
| Functions | Record | |
| Maximum Operating Temperature | +60°C | |
| Model Number p | THGR 228 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Oregon Scientific | ||
Absolute Maximum Temperature Measurement +60°C | ||
Maximum Humidity Measurement 95%RH | ||
Functions Record | ||
Maximum Operating Temperature +60°C | ||
Model Number p THGR 228 | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable

