Eliwell Hygrometer, +70°C Max
- RS Stock No.:
- 433-3736
- Mfr. Part No.:
- SONDE HS 18 4/20 MA
- Brand:
- Eliwell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£171.82
(exc. VAT)
£206.18
(inc. VAT)
- RS Stock No.:
- 433-3736
- Mfr. Part No.:
- SONDE HS 18 4/20 MA
- Brand:
- Eliwell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Absolute Maximum Temperature Measurement | +70°C | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Absolute Maximum Temperature Measurement +70°C | ||
Hygrometer Type Thermohygrometer | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

