Testo 445 Digital Thermohygrometer, +1370°C Max, 100%RH Max

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£462.00

(exc. VAT)

£554.40

(inc. VAT)

RS Stock No.:
327-3560
Mfr. Part No.:
0560 4450
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.2 °C

Temperature Measurement Resolution

0.1°C

Model Number p

445

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Digital

Interface Type

RS232

Printer

Yes

Functions

Record

Power Source

Battery

Battery Type

9V

Battery Life

45 h

Weight

255g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy