Rotronic Instruments GTS Sword Hygrometer Handheld Thermohygrometer, ±1.5 %RH Accuracy, +50°C Max, 99.9%RH Max

Stock information currently inaccessible
RS Stock No.:
136-5499
Mfr. Part No.:
GTS
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

99.9%RH

Best Temperature Measurement Accuracy

±0.3 K

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±1.5 %RH

Model Number p

GTS Sword Hygrometer

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Functions

Measuring

Power Source

Battery

Battery Type

9V

Weight

400g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy