IDT International ETH 880 Thermohygrometer, ±5 %RH Accuracy, +50°C Max, 95%RH Max
- RS Stock No.:
- 212-124
- Mfr. Part No.:
- ETHG880
- Brand:
- IDT International
Subtotal (1 unit)*
£36.05
(exc. VAT)
£43.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £36.05 |
*price indicative
- RS Stock No.:
- 212-124
- Mfr. Part No.:
- ETHG880
- Brand:
- IDT International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT International | |
| Absolute Maximum Temperature Measurement | +50°C | |
| Maximum Humidity Measurement | 95%RH | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Temperature Measurement Resolution | 1°C | |
| Best Humidity Measurement Accuracy | ±5 %RH | |
| Model Number p | ETH 880 | |
| Humidity Measurement Resolution | 1%RH | |
| Functions | Record | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand IDT International | ||
Absolute Maximum Temperature Measurement +50°C | ||
Maximum Humidity Measurement 95%RH | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Temperature Measurement Resolution 1°C | ||
Best Humidity Measurement Accuracy ±5 %RH | ||
Model Number p ETH 880 | ||
Humidity Measurement Resolution 1%RH | ||
Functions Record | ||
Power Source Battery | ||
Battery Type AAA | ||
Supplied with
wall mouting clip and instructions.

