- RS Stock No.:
- 410-0659
- Mfr. Part No.:
- 6603-6-6
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 410-0659
- Mfr. Part No.:
- 6603-6-6
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
IA Series Quick Action
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.
BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C
Standards
ISO 7241-1-A
Standards
ISO 7241-1-A
Specifications
Attribute | Value |
---|---|
Thread | G 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Steel |
Series | IA |
Compatible With | ISO 7241-1-A |
Type | Union |
Locking Style | Ball Lock |
Finish | Chrome 6 Free Plated |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 28 MPa |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -30°C |