Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
- RS Stock No.:
- 297-5057
- Mfr. Part No.:
- 84102
- Brand:
- Faster
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.03
(exc. VAT)
£22.84
(inc. VAT)
- RS Stock No.:
- 297-5057
- Mfr. Part No.:
- 84102
- Brand:
- Faster
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
Brand | Faster | |
Thread | BSP 1/2 Female | |
Coupling Gender | Female | |
Thread Size | 1/2in | |
Material | Carbon Steel | |
Series | ISO A Series | |
Compatible With | ISO A | |
Type | Union | |
Locking Style | Ball Lock | |
Finish | Yellow Passivated, Zinc Plated | |
Seal Material | Nitrile Rubber | |
Thread Standard | BSP | |
Thread Gender | Female | |
Maximum Operating Pressure | 300 bar | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Faster | ||
Thread BSP 1/2 Female | ||
Coupling Gender Female | ||
Thread Size 1/2in | ||
Material Carbon Steel | ||
Series ISO A Series | ||
Compatible With ISO A | ||
Type Union | ||
Locking Style Ball Lock | ||
Finish Yellow Passivated, Zinc Plated | ||
Seal Material Nitrile Rubber | ||
Thread Standard BSP | ||
Thread Gender Female | ||
Maximum Operating Pressure 300 bar | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
ISO A – ANV Series Self Sealing, Steel
Hardened nipples and sleeves
Suited to general industrial and agricultural applications
Shut-off valve incorporated within the coupling assures maximum sealing even at low pressures
Suited to general industrial and agricultural applications
Shut-off valve incorporated within the coupling assures maximum sealing even at low pressures
Warning
Do not connect couplings under pressure.
Standards
ISO 7241-A
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.