Stauff Steel Male Hydraulic Quick Connect Coupling, G 1/2 Male
- RS Stock No.:
- 296-505
- Mfr. Part No.:
- QRC-IA-12-M-G08-B-W3AA
- Brand:
- Stauff
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 296-505
- Mfr. Part No.:
- QRC-IA-12-M-G08-B-W3AA
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Thread | G 1/2 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/2in | |
| Material | Steel | |
| Series | QRC-IA | |
| Locking Style | Push-to-Connect | |
| Seal Material | NBR | |
Select all | ||
|---|---|---|
Brand Stauff | ||
Thread G 1/2 Male | ||
Coupling Gender Male | ||
Thread Size 1/2in | ||
Material Steel | ||
Series QRC-IA | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- CN
The Stauff Push to Connect Coupling Male BG 3, Nominal Size 12.5, with BSPP-female thread G 1/2, is designed for reliable hydraulic connections. Compliant with ISO 7241-1 Series A, it features NBR sealing for leak-free and efficient performance under pressure.
Quick and reliable push to connect design
Durable performance in hydraulic systems
Durable performance in hydraulic systems
