Stauff Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female
- RS Stock No.:
- 296-503
- Mfr. Part No.:
- QRC-IA-12-F-G08-BT-W3AA
- Brand:
- Stauff
Subtotal (1 unit)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.43 |
*price indicative
- RS Stock No.:
- 296-503
- Mfr. Part No.:
- QRC-IA-12-F-G08-BT-W3AA
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stauff | |
Thread | G 1/2 Female | |
Coupling Gender | Female | |
Thread Size | 1/2in | |
Material | Steel | |
Series | QRC-IA | |
Locking Style | Push-to-Connect | |
Seal Material | NBR | |
Select all | ||
---|---|---|
Brand Stauff | ||
Thread G 1/2 Female | ||
Coupling Gender Female | ||
Thread Size 1/2in | ||
Material Steel | ||
Series QRC-IA | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- CN
The Stauff Push to Connect Coupling Female BG 3, Nominal Size 12.5, with BSPP-female thread G 1/2, is designed for secure and efficient hydraulic connections. Compliant with ISO 7241-1 Series A, it features NBR+PTFE sealing to ensure leak-free performance under high pressure.
Quick and secure push to connect design
Durable and efficient performance in hydraulic systems
Durable and efficient performance in hydraulic systems