Stauff Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female

Subtotal (1 unit)*

£15.10

(exc. VAT)

£18.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.10

*price indicative

RS Stock No.:
296-500
Mfr. Part No.:
QRC-IA-10-F-G06-BT-W3AA
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Thread

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Steel

Series

QRC-IA

Locking Style

Push-to-Connect

Seal Material

NBR

COO (Country of Origin):
CN
The Stauff Push to Connect Coupling Female BG 2, Nominal Size 10, features a BSPP-female thread G 3/8, designed to provide secure and quick connections in hydraulic systems. With ISO 7241-1 Series A compatibility and NBR+PTFE sealing, it ensures leak-free performance under pressure.

Quick and secure push to connect design
Durable and reliable performance in hydraulic systems