Stauff Carbon Steel Male Hydraulic Quick Connect Coupling, M16 x 1.5 Male
- RS Stock No.:
- 296-415
- Mfr. Part No.:
- QRC-HP-12-M-10L-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£13.72
(exc. VAT)
£16.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.72 |
*price indicative
- RS Stock No.:
- 296-415
- Mfr. Part No.:
- QRC-HP-12-M-10L-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stauff | |
Thread | M16 x 1.5 Male | |
Coupling Gender | Male | |
Thread Size | 65mm | |
Material | Carbon Steel | |
Series | HP-12 | |
Locking Style | Push-to-Connect | |
Seal Material | NBR | |
Select all | ||
---|---|---|
Brand Stauff | ||
Thread M16 x 1.5 Male | ||
Coupling Gender Male | ||
Thread Size 65mm | ||
Material Carbon Steel | ||
Series HP-12 | ||
Locking Style Push-to-Connect | ||
Seal Material NBR | ||
- COO (Country of Origin):
- DE
The Stauff Push-to-connect male coupling, BG 3, with a nominal size of 12.5. Compliant with ISO 7241-1 Series A, featuring a push-pull mechanism for quick and secure connections in fluid systems.
NBR sealing