Parker 317mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- RS Stock No.:
- 448-6442
- Mfr. Part No.:
- 448-6442
- Brand:
- Parker
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-6442
- Mfr. Part No.:
- 448-6442
- Brand:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Straight G 3/8 Female | |
| Connector B | 90° Elbow G 3/8 Female | |
| Overall Length | 317mm | |
| Inside Diameter | 3/8in | |
| Maximum Operating Pressure | 330 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Connector B - Thread Standard | G | |
| Connector A - Angle | Straight | |
| Connector B - Thread Size | 3/8in | |
| Connector A - Thread Standard | G | |
| Connector B - Gender | Female | |
| Connector A - Gender | Female | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Connector B - Angle | 90° Elbow | |
| Connector A - Thread Size | 3/8in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Straight G 3/8 Female | ||
Connector B 90° Elbow G 3/8 Female | ||
Overall Length 317mm | ||
Inside Diameter 3/8in | ||
Maximum Operating Pressure 330 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Connector B - Thread Standard G | ||
Connector A - Angle Straight | ||
Connector B - Thread Size 3/8in | ||
Connector A - Thread Standard G | ||
Connector B - Gender Female | ||
Connector A - Gender Female | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Connector B - Angle 90° Elbow | ||
Connector A - Thread Size 3/8in | ||
RoHS Status: Exempt
Standards
DIN 20022 2SN; EN853-2SN; SAE 100R2 AT; ISO 1307
Related links
- Parker 717mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 917mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 1017mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 2017mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 517mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 617mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 817mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 1817mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
