Parker 1500mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure
- RS Stock No.:
- 448-6284
- Mfr. Part No.:
- 448-6284
- Brand:
- Parker
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.47
(exc. VAT)
£64.16
(inc. VAT)
- RS Stock No.:
- 448-6284
- Mfr. Part No.:
- 448-6284
- Brand:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Straight G 3/4 Female | |
| Connector B | Straight G 3/4 Female | |
| Overall Length | 1500mm | |
| Inside Diameter | 3/4in | |
| Maximum Operating Pressure | 215 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Connector B - Thread Standard | G | |
| Connector A - Angle | Straight | |
| Connector B - Thread Size | 3/4in | |
| Connector A - Thread Standard | G | |
| Connector B - Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Connector B - Angle | Straight | |
| Connector A - Thread Size | 3/4in | |
| Connector A - Gender | Female | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Straight G 3/4 Female | ||
Connector B Straight G 3/4 Female | ||
Overall Length 1500mm | ||
Inside Diameter 3/4in | ||
Maximum Operating Pressure 215 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Connector B - Thread Standard G | ||
Connector A - Angle Straight | ||
Connector B - Thread Size 3/4in | ||
Connector A - Thread Standard G | ||
Connector B - Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Connector B - Angle Straight | ||
Connector A - Thread Size 3/4in | ||
Connector A - Gender Female | ||
RoHS Status: Not Applicable

