RS PRO 72mm Hydraulic Hose Assembly, 210bar Max Pressure

Subtotal (1 bag of 5 units)*

£11.40

(exc. VAT)

£13.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£11.40£2.28

*price indicative

RS Stock No.:
145-9868
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

M30 Male

Overall Length

72mm

Inside Diameter

3/4in

Maximum Operating Pressure

210bar

Outside Diameter

22mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Thread Size

M30 x 2

Connector A - Gender

Male

COO (Country of Origin):
IT