RS PRO 71mm Hydraulic Hose Assembly, 280bar Max Pressure
- RS Stock No.:
- 145-9831
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9831
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | M18 Female | |
| Overall Length | 71mm | |
| Inside Diameter | 3/8in | |
| Maximum Operating Pressure | 280bar | |
| Outside Diameter | 12mm | |
| Connector A - Thread Standard | Metric | |
| Connector B - Gender | Male | |
| Connector A - Gender | Female | |
| Connector A - Thread Size | M18 x 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A M18 Female | ||
Overall Length 71mm | ||
Inside Diameter 3/8in | ||
Maximum Operating Pressure 280bar | ||
Outside Diameter 12mm | ||
Connector A - Thread Standard Metric | ||
Connector B - Gender Male | ||
Connector A - Gender Female | ||
Connector A - Thread Size M18 x 1.5 | ||
- COO (Country of Origin):
- IT
