Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9801
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | 45° Elbow BSP 1/4 Female | |
| Connector B | Barbed 1/4 Male | |
| Outside Diameter | 6.35mm | |
| Connector A - Thread Standard | BSP | |
| Connector B - Gender | Male | |
| Connector A - Thread Size | 1/4in | |
| Connector A - Gender | Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A 45° Elbow BSP 1/4 Female | ||
Connector B Barbed 1/4 Male | ||
Outside Diameter 6.35mm | ||
Connector A - Thread Standard BSP | ||
Connector B - Gender Male | ||
Connector A - Thread Size 1/4in | ||
Connector A - Gender Female | ||
- COO (Country of Origin):
- IT
