RS PRO 66mm Hydraulic Hose Assembly, 415bar Max Pressure
- RS Stock No.:
- 145-9798
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9798
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | BSP 1/2 BSP Male | |
| Overall Length | 66mm | |
| Inside Diameter | 1/2in | |
| Maximum Operating Pressure | 415bar | |
| Connector A - Thread Standard | BSP | |
| Connector B - Gender | Male | |
| Connector A - Gender | Male | |
| Connector A - Thread Size | 1/2-14in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A BSP 1/2 BSP Male | ||
Overall Length 66mm | ||
Inside Diameter 1/2in | ||
Maximum Operating Pressure 415bar | ||
Connector A - Thread Standard BSP | ||
Connector B - Gender Male | ||
Connector A - Gender Male | ||
Connector A - Thread Size 1/2-14in | ||
