SKF 4m Hydraulic Hose Assembly, 3000 bar Max Pressure
- RS Stock No.:
- 308-498
- Mfr. Part No.:
- THHP 300-2H/4
- Brand:
- SKF
Subtotal (1 unit)*
£1,268.03
(exc. VAT)
£1,521.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,268.03 |
*price indicative
- RS Stock No.:
- 308-498
- Mfr. Part No.:
- THHP 300-2H/4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Cone | |
| Connection Gender A | Male | |
| Connection Size A | M16 x 1.5 Cone | |
| Overall Length | 4m | |
| Connection Type B | Cone | |
| Connection Gender B | Female | |
| Inside Diameter | 6mm | |
| Connection Size B | M16 x 1.5 Cone | |
| Maximum Operating Pressure | 3000 bar | |
| Outside Diameter | 20mm | |
| Colour | Grey | |
| Reinforcing Material | Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Series | THHP 300-2H/4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Cone | ||
Connection Gender A Male | ||
Connection Size A M16 x 1.5 Cone | ||
Overall Length 4m | ||
Connection Type B Cone | ||
Connection Gender B Female | ||
Inside Diameter 6mm | ||
Connection Size B M16 x 1.5 Cone | ||
Maximum Operating Pressure 3000 bar | ||
Outside Diameter 20mm | ||
Colour Grey | ||
Reinforcing Material Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Series THHP 300-2H/4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF high pressure hose from the renowned manufacturer provides exceptional durability and performance, ensuring optimal functionality in demanding hydraulic applications. Engineered with precision, the hose is designed specifically for use with the THHP 300 hydraulic pump, making it an essential tool for professionals seeking reliability. Its robust construction withstands pressures of up to 300 MPa, making it suitable for heavy-duty usage. The versatile design features M16x1.5 cone male and G1/4 female fittings, facilitating a secure and efficient connection. Ideal for various industries, including manufacturing and automotive, this hose guarantees fluid transfer with minimal risk of failure, thereby enhancing productivity on the job.
Designed to work seamlessly with the THHP 300 hydraulic pump for optimal performance.
Engineered for high pressure applications, ensuring safety and reliability in demanding conditions.
Constructed from durable materials for enhanced longevity and reduced maintenance costs.
Lightweight design facilitates ease of handling and installation.
Compatible fittings allow versatility for various hydraulic setups.
Related links
- SKF 3m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 1.5m Hydraulic Hose Assembly, 1000 bar Max Pressure
- SKF 3m Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- SKF 2m Hydraulic Hose Assembly, 4000 bar Max Pressure
- SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
