- RS Stock No.:
- 122-2285
- Mfr. Part No.:
- XC1201ME
- Brand:
- Enerpac
1 In stock - FREE next working day delivery available
Added
Price Each
£3,344.41
(exc. VAT)
£4,013.29
(inc. VAT)
Units | Per unit |
1 + | £3,344.41 |
- RS Stock No.:
- 122-2285
- Mfr. Part No.:
- XC1201ME
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cordless Hydraulic Pump
A lightweight, portable and compact hydraulic pump that is up to 2 times faster than an air powered pump and 5 times faster than a hand-pump. The powerful battery lasts a long time between charges, able to perform 30 lifts with an RC-104 cylinder or 112 lifts using a WR-5 spreader.
The XC-Series cordless pump uses a bladder reservoir which prevents spillages and allows the XC to be used in any position. It is fitted with a trigger lock preventing accidental operation. The XC pump comes with an integrated 3 way 2 position valve and a 1-hour quick charger.
The XC-Series cordless pump uses a bladder reservoir which prevents spillages and allows the XC to be used in any position. It is fitted with a trigger lock preventing accidental operation. The XC pump comes with an integrated 3 way 2 position valve and a 1-hour quick charger.
Features and Benefits
1 litre reservoir
240V Charger
0.25 l/min flow rate @700 bar
10Kg weight
Shoulder strap
Safety locking trigger
Max 700 bar pressure
Integrated carry handle
Impact resistant housing
240V Charger
0.25 l/min flow rate @700 bar
10Kg weight
Shoulder strap
Safety locking trigger
Max 700 bar pressure
Integrated carry handle
Impact resistant housing
Applications
The XC cordless hydraulic pump is compatible with all Enerpac hydraulic tools, medium sized cylinders and small cylinders.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 700 bar |
Single Or Two Speed | Single |
Usable Oil Capacity | 1L |
Cylinder Stroke | 100mm |
Dimensions | 18.2 x 8.2 x 11.6in |
Weight | 10kg |
Height | 11.6in |
Width | 8.2in |
Length | 18.2in |
Operation | Hand Operated |
Related links
- Enerpac P141 Hydraulic Hand Pump 12.7mm Cylinder Stroke, 700 bar
- Enerpac P39 ULTIMA Series Hydraulic Hand Pump 20.6mm Cylinder...
- Enerpac P391 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- Enerpac SCR106H Hydraulic Hand Pump 156mm Cylinder Stroke, 700 bar
- Hi-Force HP110 Hydraulic Hand Pump 250mm Cylinder Stroke, 700 bar
- Enerpac P392 Hydraulic Hand Pump 25.4mm Cylinder Stroke, 700 bar
- Enerpac XC1201MB Hydraulic Hand Pump 100mm Cylinder Stroke, 700 bar
- RS PRO Single Speed 0.901L 700 bar