RS PRO Line Mounting Hydraulic Flow Control Valve, G 1/4, 12L/min
- RS Stock No.:
- 390-7847
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£143.90
(exc. VAT)
£172.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £143.90 |
*price indicative
- RS Stock No.:
- 390-7847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Port Thread | G 1/4 | |
| Maximum Flow Rate | 12L/min | |
| Thread Size | 1/4in | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber | |
| Thread Standard | G | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Port Thread G 1/4 | ||
Maximum Flow Rate 12L/min | ||
Thread Size 1/4in | ||
Body Material Steel | ||
Seal Material Nitrile Rubber | ||
Thread Standard G | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
