Bosch Rexroth Screw Mounting Pressure Relief Valve, ISO, 200 bar, DBDS10K1X/200E, 2 Port, 120L/min
- RS Stock No.:
- 565-271
- Mfr. Part No.:
- DBDS10K1X/200E
- Brand:
- Bosch Rexroth
Image representative of range
Subtotal (1 unit)*
£935.03
(exc. VAT)
£1,122.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £935.03 |
*price indicative
- RS Stock No.:
- 565-271
- Mfr. Part No.:
- DBDS10K1X/200E
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Pressure Relief Valve | |
| Connection Thread Standard | ISO | |
| Maximum Flow Rate | 120L/min | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 200 bar | |
| Series | DBDS | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber (NBR) | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 80°C | |
| Number of Ports | 2 | |
| Width | 38mm | |
| Standards/Approvals | Pressure Equipment Directive 2014/68/EU | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Pressure Relief Valve | ||
Connection Thread Standard ISO | ||
Maximum Flow Rate 120L/min | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 200 bar | ||
Series DBDS | ||
Body Material Steel | ||
Seal Material Nitrile Rubber (NBR) | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Mount Type Screw | ||
Maximum Operating Temperature 80°C | ||
Number of Ports 2 | ||
Width 38mm | ||
Standards/Approvals Pressure Equipment Directive 2014/68/EU | ||
Height 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Parker Screw Mounting Pressure Relief Valve Metric, 315 bar
- Bosch Rexroth Plate 630 bar 330L/min
- Parker Plate Mounting Pressure Relief Valve 315 bar
- Parker Plate Mounting Pressure Relief Valve 350 bar
- Parker Plate Mounting Pressure Relief Valve 315 bar
- Parker Plate Mounting Pressure Relief Valve 315 bar
- Parker Plate Mounting Pressure Relief Valve 350 bar
- Parker Plate Mounting Pressure Relief Valve 350 bar
