Parker 1C948-20-12 Hydraulic Fitting Female Metric, 24 °, Steel, 0.75 in Hose ID
- RS Stock No.:
- 242-418
- Mfr. Part No.:
- 1C948-20-12
- Brand:
- Parker
Subtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £15.29 |
*price indicative
- RS Stock No.:
- 242-418
- Mfr. Part No.:
- 1C948-20-12
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Angle | 24° | |
| Hose Inside Diameter | 0.75in | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 12151-2-SWS-S | |
| Series | Medium Pressure Parkrimp No-Skive Fittings - 48 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Angle 24° | ||
Hose Inside Diameter 0.75in | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Standards/Approvals ISO 12151-2-SWS-S | ||
Series Medium Pressure Parkrimp No-Skive Fittings - 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female Metric Swivel is a Parkrimp No-Skive medium pressure fitting from48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1C948-20-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 1C948-20-10 Hydraulic Fitting Female Metric Steel, 0.625 in Hose ID
- Parker 11C48-20-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 11C77-25-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 10C48-25-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 1CF46-22-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 11C48-25-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 1CA46-22-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
