Parker 1C948-8-5 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting Hose 0.62 in Stainless Steel Steel
- RS Stock No.:
- 242-057
- Mfr. Part No.:
- 1C948-8-5
- Brand:
- Parker
Subtotal (1 unit)*
£19.76
(exc. VAT)
£23.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.76 |
*price indicative
- RS Stock No.:
- 242-057
- Mfr. Part No.:
- 1C948-8-5
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Connection Size A | Hose | |
| Sub Type | Female Metric 24° Swivel with O Ring Straight | |
| Connection Size B | 0.62 in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO 12151-2-SWS-S, DIN, Parkrimp No-Skive Fittings | |
| Series | 46/48 | |
| Maximum Operating Pressure | 630 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Connection Size A Hose | ||
Sub Type Female Metric 24° Swivel with O Ring Straight | ||
Connection Size B 0.62 in | ||
Material Steel | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO 12151-2-SWS-S, DIN, Parkrimp No-Skive Fittings | ||
Series 46/48 | ||
Maximum Operating Pressure 630 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1C948-20-8 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting Hose 1-1/6 in Stainless Steel Steel
- Parker 1C948-8-6 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting 46 mm 48 mm Stainless Steel Steel
- Parker 1C948-16-6 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting Hose 0.94 in Stainless Steel Steel
- Parker 1C948-8-4 Hydraulic Fitting Hose 0.62 in Stainless Steel Steel
- Parker 1C948-10-4 Hydraulic Fitting Female Metric Steel, 0.25 in Hose ID
- Parker 1C948-30-16 Hydraulic Fitting Female Metric Steel, 1 in Hose ID
- Parker 1C948-25-16 Hydraulic Fitting Female Metric Steel, 1 in Hose ID
- Parker 1C948-20-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
