Parker Crimped Hose Fitting Hose, 1C948-10-5
- RS Stock No.:
- 242-401
- Mfr. Part No.:
- 1C948-10-5
- Brand:
- Parker
Subtotal (1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.97 |
*price indicative
- RS Stock No.:
- 242-401
- Mfr. Part No.:
- 1C948-10-5
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.3125in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B - Thread Size | 0.7in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 630 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.3125in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 0.7in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 630 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LM79 series Negative Voltage Regulators, Texas Instruments
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set value by using a resistive divider.
LM79: 1.5A Output current
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Parker Crimped Hose Fitting Hose, 1C948-10-6
- Parker Crimped Hose Fitting Hose, 1C948-10-4
- Parker Crimped Hose Fitting Hose, 1C948-8-5
- Parker Crimped Hose Fitting Hose, 1C948-20-10
- Parker Crimped Hose Fitting Hose, 1C948-16-5
- Parker Crimped Hose Fitting Hose, 1C948-12-5
- Parker Crimped Hose Fitting Hose, 1C948-16-10
- Parker Crimped Hose Fitting Hose, 1C948-12-6
