Parker 1GU48-6-6 Hydraulic Fitting Female, Steel, 0.375 in Hose ID

Subtotal (1 unit)*

£32.34

(exc. VAT)

£38.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.34

*price indicative

RS Stock No.:
242-193
Mfr. Part No.:
1GU48-6-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.375in

Material

Steel

Finish

Stainless Steel

Thread Gender

Female

Series

46/48

Standards/Approvals

JIS B8363, ISO 228-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Large injection moulding machines

No-Skive technology offers the easiest and most efficient and safe production process to the assemblers

Related links