Parker 1D077-35-20 Hydraulic Fitting Female Metric, 90 °, Steel
- RS Stock No.:
- 242-126
- Mfr. Part No.:
- 1D077-35-20
- Brand:
- Parker
Subtotal (1 unit)*
£81.14
(exc. VAT)
£97.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.14 |
*price indicative
- RS Stock No.:
- 242-126
- Mfr. Part No.:
- 1D077-35-20
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Angle | 90° | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Series | 77 | |
| Standards/Approvals | ISO 12151-2-SWE-L | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Angle 90° | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Maximum Operating Temperature 105°C | ||
Series 77 | ||
Standards/Approvals ISO 12151-2-SWE-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Male Metric Hose is a Crimp style 77 Series hydraulic hose fitting. This crimp style hydraulic hose fitting is cost effective, permanent, bite the wire style fitting for high pressure applications. Compatible with a wide range of constant working pressure hoses, 77 Series fittings are engineered for efficiency, safety, and performance.
Metric hex
Easy push on force
Wide range of end configurations
One piece reduces complexity and leakage path
Related links
- Parker 11C77-38-20 Hydraulic Fitting Female Metric Steel, 1.25 in Hose ID
- Parker 11C77-20-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 11C70-20-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
- Parker 11C70-20-10 Hydraulic Fitting Female Metric Steel, 0.63 in Hose ID
- Parker Male/Female Metric, 90 °
- Parker 11C70-16-8 Hydraulic Fitting Female Metric Steel, 0.5 in Hose ID
- Parker 11C43-10-4 Hydraulic Fitting Female Metric Steel, 0.25 in Hose ID
- Parker 3C582-22-12 Hydraulic Fitting Female Metric Steel, 0.75 in Hose ID
