Parker 1D077-28-16 Hydraulic Fitting Male Metric, 24 °, Steel, 1 in Hose ID

Subtotal (1 unit)*

£46.26

(exc. VAT)

£55.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.26

*price indicative

RS Stock No.:
242-125
Mfr. Part No.:
1D077-28-16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

1in

Angle

24°

Thread Standard

Metric

Material

Steel

Finish

Stainless Steel

Thread Gender

Male

Standards/Approvals

ISO 12151-2-S-L

Series

77

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Male Metric Hose is a Crimp style 77 Series hydraulic hose fitting. This crimp style hydraulic hose fitting is cost effective, permanent, bite the wire style fitting for high pressure applications. Compatible with a wide range of constant working pressure hoses, 77 Series fittings are engineered for efficiency, safety, and performance.

Metric hex

Easy push on force

Wide range of end configurations

One piece reduces complexity and leakage path

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy