Parker 1C948-6-4 Hydraulic Fitting Hose 0.55 in Stainless Steel Steel
- RS Stock No.:
- 242-054
- Mfr. Part No.:
- 1C948-6-4
- Brand:
- Parker
Subtotal (1 unit)*
£5.35
(exc. VAT)
£6.42
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.35 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
£26.76
(exc. VAT)
£32.11
(inc. VAT)
- RS Stock No.:
- 242-054
- Mfr. Part No.:
- 1C948-6-4
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Connection Size A | Hose | |
| Connection Size B | 0.55 in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Standards/Approvals | ISO 12151-2-SWS-S | |
| Maximum Operating Pressure | 630 bar | |
| Series | 48 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Connection Size A Hose | ||
Connection Size B 0.55 in | ||
Material Steel | ||
Finish Stainless Steel | ||
Standards/Approvals ISO 12151-2-SWS-S | ||
Maximum Operating Pressure 630 bar | ||
Series 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1C948-6-4 Hydraulic Fitting 1/4 in M14 Stainless Steel Steel
- Parker 1C948-12-4 Hydraulic Fitting Hose 0.78 in Stainless Steel Steel
- Parker 1C948-8-4 Hydraulic Fitting Hose 0.62 in Stainless Steel Steel
- Parker 1C948-14-4 Hydraulic Fitting Hose 0.86 in Stainless Steel Steel
- Parker 1CA48-8-4 Hydraulic Fitting Female 4 mm 0.55 in Stainless Steel Steel
- Parker 1C948-10-6 Hydraulic Fitting Hose 0.7 in Stainless Steel Steel
- Parker 1C948-12-6 Hydraulic Fitting Hose 0.78 in Stainless Steel Steel
- Parker 1C948-20-8 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting Hose 1-1/6 in Stainless Steel Steel

