Parker 1C948-16-6 Female Metric 24° Swivel with O Ring Straight Hydraulic Fitting Hose 0.94 in Stainless Steel Steel

Subtotal (1 unit)*

£29.14

(exc. VAT)

£34.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.14

*price indicative

RS Stock No.:
242-414
Mfr. Part No.:
1C948-16-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Sub Type

Female Metric 24° Swivel with O Ring Straight

Connection Size A

Hose

Connection Size B

0.94 in

Material

Steel

Finish

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

46/48

Maximum Operating Pressure

420 bar

Standards/Approvals

ISO 12151-2-SWS-S-DKOS C9

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Female Metric Swivel is a Parkrimp No-Skive medium pressure fitting from48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Highest quality and safety combined with the longest service life

Easiest and most efficient and safe production process to the assemblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy