Parker 1C977-25-12 Hydraulic Fitting Female Metric, 24 °, Steel, 0.75 in Hose ID

Subtotal (1 unit)*

£22.20

(exc. VAT)

£26.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.20

*price indicative

RS Stock No.:
241-729
Mfr. Part No.:
1C977-25-12
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.75in

Angle

24°

Thread Standard

Metric

Material

Steel

Finish

Stainless Steel

Thread Gender

Female

Series

77

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Crimp-style hydraulic hose fittings from Parker Hannifin are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.

Metric hex

Easy push on force

Wide range of end configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy