Parker Hydraulic DIN Fitting, EV12LCF

Subtotal (1 box of 10 units)*

£293.36

(exc. VAT)

£352.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£293.36£29.336

*price indicative

RS Stock No.:
174-762
Mfr. Part No.:
EV12LCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic DIN Fitting

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

315 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+572°F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parker EO-PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO-PSR is the controlled progressive bite of the EO-PSR into the tube due to a unique internal geometry. Assembly process is according to the EO Progressive ring instruction. The design allows a 100 percent preassembly for an easier final assembly.

Multifunctional ring geometry prevents over tightening
Progressive increase of the tightening torque
DIN ISO 8434 and ISO 8343 standard

Related links