Parker Hydraulic DIN Fitting, EL42LCF
- RS Stock No.:
- 174-425
- Mfr. Part No.:
- EL42LCF
- Brand:
- Parker
Subtotal (1 unit)*
£118.50
(exc. VAT)
£142.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.50 |
*price indicative
- RS Stock No.:
- 174-425
- Mfr. Part No.:
- EL42LCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hydraulic Fitting Type | Hydraulic DIN Fitting | |
| Connector C | 42 mm Tube O.D. | |
| Material | Steel | |
| Connector A - Gender | Male | |
| Connector B - Gender | Male | |
| Maximum Operating Pressure | 250 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +300°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hydraulic Fitting Type Hydraulic DIN Fitting | ||
Connector C 42 mm Tube O.D. | ||
Material Steel | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Maximum Operating Pressure 250 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +300°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO-PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO-PSR is the controlled progressive bite of the EO PSR into the tube due to a unique internal geometry. Assembly process is according to the EO Progressive ring instruction. The design allows a 100 percent preassembly for an easier final assembly.
DIN ISO 8434 and ISO 8343 standard
Maximum safety of assembly
Multifunctional ring geometry prevents over tightening
Maximum safety of assembly
Multifunctional ring geometry prevents over tightening
Related links
- Parker Hydraulic DIN Fitting
- Parker Hydraulic DIN Fitting, EV15LCF
- Parker Hydraulic DIN Fitting, DA42LOMDCF
- Parker Hydraulic DIN Fitting Tube 12
- Parker Hydraulic DIN Fitting, EV38SCF
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
