Parker Hydraulic DIN Fitting, EV10SOMDCF
- RS Stock No.:
- 174-761
- Mfr. Part No.:
- EV10SOMDCF
- Brand:
- Parker
Subtotal (1 box of 10 units)*
£307.86
(exc. VAT)
£369.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £307.86 | £30.786 |
*price indicative
- RS Stock No.:
- 174-761
- Mfr. Part No.:
- EV10SOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Hydraulic Fitting Type | Hydraulic DIN Fitting | |
| Material | Steel | |
| Connector A - Gender | Male | |
| Connector B - Gender | Male | |
| Maximum Operating Pressure | 630 bar | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | +300°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Hydraulic Fitting Type Hydraulic DIN Fitting | ||
Material Steel | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Maximum Operating Pressure 630 bar | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature +300°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Ermeto DIN tube to swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hose. Depending on the specific application, the fittings can be delivered with cutting ring or elastomeric seal.
DIN ISO 8434 and ISO 8343 standard
Suitable for general hydraulic applications
Suitable for general hydraulic applications
