Parker Hydraulic DIN Fitting, DA10SOMDCF

Subtotal (1 box of 10 units)*

£181.93

(exc. VAT)

£218.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£181.93£18.193

*price indicative

RS Stock No.:
174-416
Mfr. Part No.:
DA10SOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic DIN Fitting

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

800 bar

Maximum Operating Temperature

+300°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto DIN tube to swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hose. This broad range of DIN tube to swivel fittings is available in steel version.

DIN ISO 8434 and ISO 8343 standard
800 bar maximum operating pressure

Related links