Parker Hydraulic DIN Fitting, DA42LCF
- RS Stock No.:
- 174-742
- Mfr. Part No.:
- DA42LCF
- Brand:
- Parker
Subtotal (1 box of 2 units)*
£140.22
(exc. VAT)
£168.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £140.22 | £70.11 |
*price indicative
- RS Stock No.:
- 174-742
- Mfr. Part No.:
- DA42LCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Hydraulic Fitting Type | Hydraulic DIN Fitting | |
Material | Steel | |
Connector A - Gender | Male | |
Connector B - Gender | Male | |
Maximum Operating Pressure | 250 bar | |
Maximum Operating Temperature | +572°F | |
Minimum Operating Temperature | -40°F | |
Select all | ||
---|---|---|
Brand Parker | ||
Hydraulic Fitting Type Hydraulic DIN Fitting | ||
Material Steel | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Maximum Operating Pressure 250 bar | ||
Maximum Operating Temperature +572°F | ||
Minimum Operating Temperature -40°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO-PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO-PSR is the controlled progressive bite of the EO-PSR into the tube due to a unique internal geometry. Assembly process is according to the EO-Progressive ring instruction. The design allows a 100 percent preassembly for an easier final assembly.
Prevents over tightening
Safe assembly
Safe assembly
Related links
- Parker Hydraulic DIN Fitting
- Parker Hydraulic DIN Fitting, EV15LCF
- Parker Hydraulic DIN Fitting Tube 12
- Parker Hydraulic DIN Fitting, DA42LOMDCF
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips