Parker Hydraulic DIN Fitting
- RS Stock No.:
- 174-517
- Mfr. Part No.:
- SV38SCF
- Brand:
- Parker
Subtotal (1 unit)*
£90.81
(exc. VAT)
£108.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.81 |
*price indicative
- RS Stock No.:
- 174-517
- Mfr. Part No.:
- SV38SCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Hydraulic Fitting Type | Hydraulic DIN Fitting | |
Material | Steel | |
Connector A - Gender | Male | |
Connector B - Gender | Male | |
Maximum Operating Pressure | 420 bar | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +300°C | |
Select all | ||
---|---|---|
Brand Parker | ||
Hydraulic Fitting Type Hydraulic DIN Fitting | ||
Material Steel | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Maximum Operating Pressure 420 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +300°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Ermeto Original Progressive Stop Ring fittings acc. DIN 3861, DIN 2353 produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units. With its basic function, the controlled progressive bite of EO-PSR into the tube, due to its unique internal geometry, is perfect for a broad range of applications and markets.
Fast and safe assembly
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect
Related links
- Parker Hydraulic DIN Fitting
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch