Parker Hydraulic DIN Fitting, DA10SCF

Subtotal (1 box of 10 units)*

£195.93

(exc. VAT)

£235.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£195.93£19.593

*price indicative

RS Stock No.:
174-415
Mfr. Part No.:
DA10SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic DIN Fitting

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

800 bar

Maximum Operating Temperature

+572°F

Minimum Operating Temperature

-40°F

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO-PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO-PSR is the controlled progressive bite of the EO-PSR into the tube due to a unique internal geometry. Assembly process is according to the EO-Progressive ring instruction. The design allows a 100 percent preassembly for an easier final assembly.

Prevents over tightening
Safe assembly

Related links