Subtotal (1 pack of 10 units)*
£137.60
(exc. VAT)
£165.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.60 | £13.76 |
*price indicative
- RS Stock No.:
- 902-738
- Mfr. Part No.:
- GT26/16
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Adapter | |
| Product Type | Hose Adapter | |
| Material | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Adapter | ||
Product Type Hose Adapter | ||
Material Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker hose tail adaptor designed to provide a reliable connection within various Parker Legris fitting systems, catering to diverse applications in both corrosive and non-corrosive environments.
Compatible with BSPP threads to ensure tight fittings
Constructed from robust brass for excellent durability
Offers a solution adaptable to various pressure requirements
Surface treatment enhances corrosion resistance and longevity
