VOSS Hydraulic Nut 6 mm OD x 15.5mm
- RS Stock No.:
- 877-546
- Mfr. Part No.:
- 24-N-L6
- Brand:
- VOSS
Image representative of range
Subtotal (1 box of 25 units)*
£11.91
(exc. VAT)
£14.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.91 | £0.476 |
*price indicative
- RS Stock No.:
- 877-546
- Mfr. Part No.:
- 24-N-L6
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Nut | |
| Accessory Type | Hydraulic Nut | |
| Material | Steel | |
| Outside Diameter | 6mm | |
| Overall Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Nut | ||
Accessory Type Hydraulic Nut | ||
Material Steel | ||
Outside Diameter 6mm | ||
Overall Length 15.5mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL precision engineered compression nut designed for secure metric tube connections. It ensures leak free performance in demanding hydraulic systems.
Robust steel construction for long service life
Constructed from robust steel for enhanced durability
