SKF Hydraulic DIN Fitting 342mm x 342mm
- RS Stock No.:
- 462-147
- Mfr. Part No.:
- HMV 50E
- Brand:
- SKF
Subtotal (1 unit)*
£2,845.68
(exc. VAT)
£3,414.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,845.68 |
*price indicative
- RS Stock No.:
- 462-147
- Mfr. Part No.:
- HMV 50E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Accessory Type | Hydraulic DIN Fitting | |
| Manufacturer Series | HMV | |
| Outer Diameter | 342mm | |
| Overall Length | 342mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Hydraulic DIN Fitting | ||
Manufacturer Series HMV | ||
Outer Diameter 342mm | ||
Overall Length 342mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Facilitates easy and quick application of the high drive-up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.
Quick connection coupling can be fitted on the face or side of the nut
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face
Related links
- SKF Hydraulic DIN Fitting 590mm x 590mm
- SKF Hydraulic DIN Fitting 450mm x 450mm
- SKF Hydraulic DIN Fitting 636mm x 636mm
- SKF Hydraulic DIN Fitting 670mm x 670mm
- SKF Hydraulic DIN Fitting 486mm x 486mm
- SKF Hydraulic DIN Fitting 312mm x 312mm
- SKF Hydraulic DIN Fitting 782mm x 782mm
- SKF Hydraulic DIN Fitting 826mm x 826mm
