SCHAEFFLER Nut 670mm x 83mm

Subtotal (1 unit)*

£11,686.25

(exc. VAT)

£14,023.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,686.25

*price indicative

RS Stock No.:
312-521
Mfr. Part No.:
HYDNUT530-E
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Accessory Type

Nut

Manufacturer Series

HYDNUT530

Outer Diameter

670mm

Overall Length

83mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hydraulic Nut is primarily used for pressing rolling bearings or other ring-shaped components with a conical bore onto their conical seat. It is also utilized for disassembly in the case of withdrawal sleeve or clamping sleeve fastening. Hydraulic nuts are essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws. The set includes 1 hydraulic nut, 3 clamping screws, and 1 screw plug etc.

Trapezoid thread
Comes with 1 connection nipple
Comes with 1 replacement seal set
Includes a hand lever

Related links