Subtotal (1 unit)*
£79.24
(exc. VAT)
£95.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.24 |
*price indicative
- RS Stock No.:
- 311-584
- Mfr. Part No.:
- HYDNUT90.SEAL
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Seal | |
| Manufacturer Series | Hydnut | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Seal | ||
Manufacturer Series Hydnut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER seal set is designed for hydraulic nuts HYDNUT to E.
Seal set for hydraulic nuts HYDNUT to E-INCH
Related links
- SCHAEFFLER Seal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower