Stauff Hydraulic Filler Breather Filter SDB-121/2

Subtotal (1 unit)*

£407.34

(exc. VAT)

£488.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£407.34

*price indicative

RS Stock No.:
611-319
Mfr. Part No.:
SDB-121/2
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Cap Diameter

130mm

Filtration Size

3µm

Pressurised

No

COO (Country of Origin):
DE
The Stauff Heavy-duty desiccant air breather designed to protect hydraulic systems by filtering moisture and particulates from incoming air. With a G1-1/4 BSP male connection, making it suitable for larger reservoirs and gearboxes. It uses a standard drying agent mix and operates without an adapter plate or contamination indicator.

Replaceable drying agent
UV resistance plastic housing
Internal stainless steel tube for maximum stability
No integrated check valve
No adapter plate

Related links