Stauff Hydraulic Filler Breather Filter SDB-093/2
- RS Stock No.:
- 611-318
- Mfr. Part No.:
- SDB-093/2
- Brand:
- Stauff
Subtotal (1 unit)*
£224.19
(exc. VAT)
£269.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.19 |
*price indicative
- RS Stock No.:
- 611-318
- Mfr. Part No.:
- SDB-093/2
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Cap Diameter | 98mm | |
| Filtration Size | 3µm | |
| Pressurised | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Cap Diameter 98mm | ||
Filtration Size 3µm | ||
Pressurised No | ||
- COO (Country of Origin):
- DE
The Stauff Rugged desiccant breather designed to protect hydraulic systems by removing moisture and particulates from incoming air. It features a G3/4 BSP male connection, making it suitable for compact installations. The unit operates without an adapter plate or contamination indicator and uses a standard drying agent blend of silica gel and molecular sieve.
Replaceable drying agent
UV resistance plastic housing
Internal stainless steel tube for maximum stability
No integrated check valve
No adapter plate
UV resistance plastic housing
Internal stainless steel tube for maximum stability
No integrated check valve
No adapter plate
Related links
- Stauff Hydraulic Filler Breather Filter SDB-121/2
- Parker Hydraulic Filler Breather Filter
- Parker Hydraulic Filler Breather Filter 934330T
- Parker Hydraulic Filler Breather Filter 934332T
- Parker Hydraulic Filler Breather Filter 934332
- Parker Hydraulic Filler Breather Filter 934331
- Parker Hydraulic Filler Breather Filter AB98210011
- Parker Hydraulic Filler Breather Filter 941655
