Elesa 81 mm diameter Metric Hydraulic Breather Cap

Subtotal (1 unit)*

£42.45

(exc. VAT)

£50.94

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.45

*price indicative

RS Stock No.:
830-675
Mfr. Part No.:
156886
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hydraulic Breather Cap

Thread Size

72

Cap Diameter

81mm

Filtration Size

40μm

Colour

Black

Cap Material

Polyamide Based Technopolymer

Finish

Zinc Plated Steel

Maximum Operating Temperature

100°C

Thread Standard

Metric

Overall Height

135mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Breather cap is designed to ensure reliable ventilation and protection in industrial systems. Constructed from steel and zinc plated steel components, it provides durability and resistance to wear while maintaining secure installation and efficient operation.

Zinc plated steel flange provides strength and durability

Bayonet and flange with bayonet MADE from zinc plated steel

Ensures secure and reliable system ventilation

Suitable for industrial fluid and hydraulic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy